reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S KEB4 :: Device socket, PCB connection, 10 A

Item-No.: S KEB4
€2,45
Category of goods: 1 = discountable

S KEB4

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
    • Load limit
    • 250 V AC / 10 A
  • General
    • Colour
    • Black
    • Type
    • Device socket
  • Implementation
    • Mounting
    • PCB mounting
    • Protection class
    • Protection class I
  • Interfaces
    • Connection
    • 4.8 mm Faston

Schurter device sockets

Pin temperature 70°C



Manufacturer : SCHURTER
Factory number : 4300.0251
Package weight : 0.017 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
    • Load limit
    • 250 V AC / 10 A
  • General
    • Colour
    • Black
    • Type
    • Device socket
  • Implementation
    • Mounting
    • PCB mounting
    • Protection class
    • Protection class I
  • Interfaces
    • Connection
    • 4.8 mm Faston
Datasheet/manual