Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S KE4B-Q :: 4-WAY MODULE BAR

Item-No.: S KE4B-Q
€6,30
Category of goods: 1 = discountable

S KE4B-Q

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Load limit
    • 250 V AC / 10 A
  • General
    • Colour
    • Black
    • Design
    • 4-fold
    • Type
    • IEC plug
  • Implementation
    • Mounting
    • Snap-in front
  • Interfaces
    • Connection
    • Soldering connection and 6.3 mm plug connections
  • Measures
    • Panel cut
    • 32,5 x 96,3 mm

4-way Schurter device socket module bars

Snap-in mounting from the front, mounting plate1.5 mm thick



Manufacturer : SCHURTER
Factory number : 4752.4000
Package weight : 0.071 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • VDE, UL
    • Load limit
    • 250 V AC / 10 A
  • General
    • Colour
    • Black
    • Design
    • 4-fold
    • Type
    • IEC plug
  • Implementation
    • Mounting
    • Snap-in front
  • Interfaces
    • Connection
    • Soldering connection and 6.3 mm plug connections
  • Measures
    • Panel cut
    • 32,5 x 96,3 mm
Datasheet/manual