Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KEB 1 :: Fitted socket for non-heating appliances, horizontal mount

Item-No.: KEB 1
€0,99
Category of goods: 1 = discountable

KEB 1

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL, CSA, VDE
    • Load limit
    • 250 V AC / 10 A
  • General
    • Colour
    • Black
    • Type
    • IEC panel jack
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • C13

Non-heating appliance socket

Side screw fixing.



Package weight : 0.0155 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL, CSA, VDE
    • Load limit
    • 250 V AC / 10 A
  • General
    • Colour
    • Black
    • Type
    • IEC panel jack
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • C13
Datasheet/manual