Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


YR 68 25 :: Bell control cable YR, 6 x 0.8 mm, 25 m, white

Item-No.: YR 68 25
€22,20
Category of goods: 1 = discountable

YR 68 25

  • Product Description
  • Technical information
  • General
    • Type
    • Bell wire
    • Number of leads
    • 6 pole
    • Colour
    • White
  • Implementation
    • Cable cross-section
    • 0.8 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 25 m
  • Electrical values
    • Load limit
    • 100 V
Bell wire/cable, 6 x 0.8 mm, white, 25 m


Package weight : 1.445 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell wire
    • Number of leads
    • 6 pole
    • Colour
    • White
  • Implementation
    • Cable cross-section
    • 0.8 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 25 m
  • Electrical values
    • Load limit
    • 100 V
Datasheet/manual