Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JR 325 100 FL :: JR cable 3x0.25 mm², 100 m, flat

Item-No.: JR 325 100 FL
Cable cross-section:

Cable length:

€60,50
Category of goods: 1 = discountable

JR 325 100 FL

  • Product Description
  • Technical information
  • General
    • Type
    • JR cable
    • Design
    • Flat
    • Number of leads
    • 3 pole
  • Implementation
    • Cable cross-section
    • 0.25 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 100 m

Insulation in three different colours eliminates the risk of incorrect polarity.
High quality of cables ensures optimum current management.

Features:

- High-quality workmanship
- Ideal for model building servos
- Colour-coded and insulated cables

Technical data:

- Length: 100 m
- Connector: JR (Graupner)
- Wires: 3
· Cable cross-section: 0.25 mm²
- Construction: flat



Manufacturer : JAMARA
Factory number : 98027
Package weight : 1.39 kg
RoHS : conform
Technical information
  • General
    • Type
    • JR cable
    • Design
    • Flat
    • Number of leads
    • 3 pole
  • Implementation
    • Cable cross-section
    • 0.25 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 100 m
Datasheet/manual