Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JR 325 10 FL :: Cable JR 3x0,25mm² 10m flat

Item-No.: JR 325 10 FL
Cable cross-section:

Cable length:

€7,10
Category of goods: 1 = discountable

JR 325 10 FL

  • Product Description
  • Technical information
  • General
    • Type
    • JR cable
    • Design
    • Flat
    • Number of leads
    • 3 pole
  • Implementation
    • Cable cross-section
    • 0.25 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 10 m
The Jamara JR cable is especially suited for the operation of servos .
By the three different colored insulation reversed polarity are not possible .
The cables prove themselves because of the high quality with best current management .

features:

- High quality of workmanship
- Ideal for servos
- Colour coded and insulated cables

Technical data :

- Length : 10 meters
- Connector: JR ( Graupner )
- Cores: 3
- Cable cross section: 0,25mm²
- Construction: flat



Manufacturer : JAMARA
Factory number : 98024
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • JR cable
    • Design
    • Flat
    • Number of leads
    • 3 pole
  • Implementation
    • Cable cross-section
    • 0.25 mm²
  • Packaging
    • Packaging
    • Cable ring
  • Measures
    • Cable length
    • 10 m
Datasheet/manual