Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S-KES 1 :: AC device mains power inlet, solder connection, snap in

Item-No.: S-KES 1
€1,99
Category of goods: 1 = discountable

S-KES 1

  • Product Description
  • Technical information
  • General
    • Type
    • IEC plug
    • Design
    • Snap-in
    • Colour
    • Black
  • Implementation
    • Mounting
    • Snap-in
  • Interfaces
    • Connection
    • Horizontal soldering tags
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Approval
    • VDE, UL, CSA, CCC

Installed in plates via snap-on attachment on the front side
Two functions: protection class I or II power inlet, 5-mm x 20-mm fuse holder for device fuse link on the reverse side, 2-pin


Two additional latches protect the power inlet from being pulled out
The individual module components are already wired
Fuse holder on the inside of the device prevents the user from inserting unsuitable fuse links
Suitable for use in devices in compliance with IEC/UL 60950



Manufacturer : SCHURTER
Factory number : GSF2.2011.01
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC plug
    • Design
    • Snap-in
    • Colour
    • Black
  • Implementation
    • Mounting
    • Snap-in
  • Interfaces
    • Connection
    • Horizontal soldering tags
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Approval
    • VDE, UL, CSA, CCC
Datasheet/manual