reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S GSF1 :: Inlet Protection class I,''in''Snap

Item-No.: S GSF1
€1,99
Category of goods: 1 = discountable

S GSF1

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
  • Implementation
    • Protection class
    • Protection class I
    • Mounting
    • Snap-in front, PCB mounting
  • Measures
    • Panel cut
    • 30,3 x 22,3 mm
  • General
    • Design
    • 2-pin fuse holder for 5x20 mm fuses
    • Colour
    • Black
    • Type
    • Device plug
  • Interfaces
    • Connection
    • 4.8 mm Faston
Inlet Protection class I,''Snap in''

Mounting on PCB by /''snap in" / Mounting

For PCB mounting in the housing through the back fittings or sandwich mounting

Ambient temperature Ta -25 to +70 ° C
Resistance 5MOhm
Housing made of heat resistant plastic UL 94-V0



Manufacturer : SCHURTER
Factory number : GSF1.2202.031
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Approval
    • VDE, UL, SEV, SEMKO, CSA
  • Implementation
    • Protection class
    • Protection class I
    • Mounting
    • Snap-in front, PCB mounting
  • Measures
    • Panel cut
    • 30,3 x 22,3 mm
  • General
    • Design
    • 2-pin fuse holder for 5x20 mm fuses
    • Colour
    • Black
    • Type
    • Device plug
  • Interfaces
    • Connection
    • 4.8 mm Faston
Datasheet/manual