Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMF 1.1111 :: Plug, fuse, power switch 1A, with filter

Item-No.: KMF 1.1111
€18,95
Category of goods: 1 = discountable

KMF 1.1111

  • Product Description
  • Technical information
  • General
    • Type
    • IEC plug
    • Design
    • With power supply filter
    • Colour
    • Black
  • Implementation
    • Mounting
    • Snap-in
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Current
    • 1
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm

Plug, fuse, power switch 1A, with filter

Compact 1A device plug combination element with device plug, device fuse holder and 2-pin power switch, as well as EMC shielding. Snap-on mounting from the front side of the device. The individual module components are already wired. Fuse holder accessible from the outside of the device.

Caution!! Order fuse holder separately.



Manufacturer : SCHURTER
Factory number : KMF1.1111.11
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC plug
    • Design
    • With power supply filter
    • Colour
    • Black
  • Implementation
    • Mounting
    • Snap-in
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
    • Current
    • 1
  • Measures
    • Panel cut
    • 47.8 x 28.8 mm
Datasheet/manual