Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KM 01SH-1 :: Fuse holder for combination element

Item-No.: KM 01SH-1
€1,30
Category of goods: 1 = discountable

KM 01SH-1

  • Product Description
  • Technical information
  • General
    • Type
    • Device plug
    • Design
    • For 2 fuses
    • Colour
    • Black

Fuse holder

For combination element, suitable for 1-way and 2-way protection

Micro-fuse 5 x 20 mm



Manufacturer : SCHURTER
Factory number : 4301.1401
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Device plug
    • Design
    • For 2 fuses
    • Colour
    • Black
Datasheet/manual