Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KES 4 :: Fitted PCB plug for non-heating appliances, front mount

Item-No.: KES 4
€1,35
Category of goods: 1 = discountable

KES 4

  • Product Description
  • Technical information
  • General
    • Type
    • IEC plug
    • Design
    • Screw fastening
    • Colour
    • Black
  • Implementation
    • Mounting
    • PCB terminal
  • Interfaces
    • Connection
    • PCB mounting

Non-heating appliance plug, fitted appliance plug

PCB mount with screw mounting flange



Package weight : 0.0196 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC plug
    • Design
    • Screw fastening
    • Colour
    • Black
  • Implementation
    • Mounting
    • PCB terminal
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual