Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KES 3WS-SI :: IEC connector, "snap-in", with switch

Item-No.: KES 3WS-SI
€4,60
Category of goods: 1 = discountable

KES 3WS-SI

  • Product Description
  • Technical information
  • General
    • Type
    • IEC plug
    • Design
    • With switch and fuse-in
    • Colour
    • Black
  • Implementation
    • Mounting
    • Snap-in
  • Interfaces
    • Connection
    • C14
IEC power connector.

Device installation with plug "Snap-in" fastening with a toggle switch and fuse.



Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC plug
    • Design
    • With switch and fuse-in
    • Colour
    • Black
  • Implementation
    • Mounting
    • Snap-in
  • Interfaces
    • Connection
    • C14
Datasheet/manual