Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KES 2 :: Fitted plug for non-heating appliances, vertical attachment


KES 2

  • Product Description
  • Technical information
  • General
    • Type
    • IEC plug
    • Design
    • Mounted perpendicularly
    • Colour
    • Black
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Load limit
    • 250 V AC / 10 A

Non-heating appliance plug, fitted appliance plug

6.3-mm Faston contacts



Package weight : 0.0096 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC plug
    • Design
    • Mounted perpendicularly
    • Colour
    • Black
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
Datasheet/manual