Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KES 1SI :: Fitted plug for non-heating appliances with fuse link

Item-No.: KES 1SI
€1,70
Category of goods: 1 = discountable

KES 1SI

  • Product Description
  • Technical information
  • General
    • Type
    • IEC plug
    • Design
    • With fuse-link
    • Colour
    • Black
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Load limit
    • 250 V AC / 10 A

Non-heating appliance plug, fitted appliance plug

Vertical mount, screw mount, integrated fuse holder.



Package weight : 0.0149 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC plug
    • Design
    • With fuse-link
    • Colour
    • Black
  • Implementation
    • Mounting
    • Screw mounting
  • Interfaces
    • Connection
    • C14
  • Electrical values
    • Load limit
    • 250 V AC / 10 A
Datasheet/manual