Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKS 2-R :: IEC plug, angled 90° to right

Item-No.: KKS 2-R
€1,90
Category of goods: 1 = discountable

KKS 2-R

  • Product Description
  • Technical information
  • General
    • Type
    • IEC plug
    • Design
    • Angled 90° to right
    • Colour
    • Black
    • Pole number
    • 2 + PE
  • Electrical values
    • Current
    • 10
  • Interfaces
    • Connection
    • C14

IEC plug with side cable output.



Manufacturer : K+B ELEKTROMECHANISCHE KOMP.
Factory number : 42R04.1111
Package weight : 0.0271 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC plug
    • Design
    • Angled 90° to right
    • Colour
    • Black
    • Pole number
    • 2 + PE
  • Electrical values
    • Current
    • 10
  • Interfaces
    • Connection
    • C14
Datasheet/manual