Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKB 2-R :: IEC coupling, 90° cable outlet, right

Item-No.: KKB 2-R
€3,20
Category of goods: 1 = discountable

KKB 2-R

  • Product Description
  • Technical information
  • General
    • Type
    • IEC coupling
    • Design
    • 90° right cable outlet
    • Colour
    • Black
    • Temperatur max.
    • 65
    • Pole number
    • 2 + PE
  • Electrical values
    • Current
    • 10
    • Approval
    • UL, CSA: 15 A
  • Interfaces
    • Connection
    • C13

IEC coupling with side cable output



Package weight : 0.0246 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC coupling
    • Design
    • 90° right cable outlet
    • Colour
    • Black
    • Temperatur max.
    • 65
    • Pole number
    • 2 + PE
  • Electrical values
    • Current
    • 10
    • Approval
    • UL, CSA: 15 A
  • Interfaces
    • Connection
    • C13
Datasheet/manual