0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKB 1 :: IEC coupling, straight, black

Item-No.: KKB 1
€1,80
Category of goods: 1 = discountable

KKB 1

  • Product Description
  • Technical information
  • General
    • Type
    • IEC coupling
    • Design
    • Straight
    • Colour
    • Black
    • Temperatur max.
    • 65
    • Pole number
    • 2 + PE
  • Electrical values
    • Current
    • 10
    • Approval
    • UL, CSA: 15 A
  • Interfaces
    • Connection
    • C13
IEC coupling with straight cable output.


Package weight : 0.0204 kg
RoHS : conform
Technical information
  • General
    • Type
    • IEC coupling
    • Design
    • Straight
    • Colour
    • Black
    • Temperatur max.
    • 65
    • Pole number
    • 2 + PE
  • Electrical values
    • Current
    • 10
    • Approval
    • UL, CSA: 15 A
  • Interfaces
    • Connection
    • C13
Datasheet/manual