0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TL-ER6120 :: Gigabit dual WAN VPN router

Item-No.: TPLINK TL-ER6120
€216,95




TPLINK TL-ER6120

  • Product Description
  • Technical information
  • General
    • Type
    • VPN
    • Design
    • 2x WAN, 3x LAN
    • Assembly
    • 2x WAN port
    • Power supply
    • Internal
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 (WAN), 3x RJ45 10/100/1000
  • Measures
    • Width
    • 294 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
SafeStream™Gigabit multi-WAN VPN router

• 2 Gigabit-WAN ports, 1 Gigabit AN/DMZ port and 2 Gigabit-LAN ports, as well as a console port
• Supports multiple VPN protocols, including IPsec/PPTP/L2TP, which lends users more flexibility in setting up their VPN.
• Supports up to 100 IPsec-VPN tunnels with a hardware-based VPN engine
• Ample security precautions, including ARP inspection, DoS, URL/keyword domain filter and access control
• Has a click restriction in the IM/P2P applications for controlling employee surfing habits.
• The professional 4 kV lightning protection keeps your valuable devices as secure as possible.

Product functionalities
The SafeStream™ Gigabit Multi-WAN-VPN router TL-ER6120 from TP-LINK has excellent data processing capabilities and several powerful functions: IPSec/PPTP/L2TP VPN, load balance, access control, IM/P2P blocking, DoS defence, bandwidth control, session limit, PPPoE server etc. These are amply sufficient for the needs of small and medium-sized enterprises, hotels and communities with large groups of users demanding an efficient and easy-to-manage network with high security.

High VPN performance
The TL-ER6120 supports multiple VPN protocols, including IPsec, PPTP and L2TP in Client/Server mode, and can also handle the pass-through traffic. It also has an integrated, hardware-based VPN engine that allows the router to support and manage up to 100 LAN-to-LAN/Client-to-LAN-IPsec-VPN connections. The advanced VPN features include: DES/3DES/AES128/AES192/AES256 encryption, MD5/SHA1 authentication, Manual/IKE encryption and main/aggressive negotiation modes.

Numerous security features
To defend against outside threats, the TL-ER5120 has an automatic protection mechanism for detecting and blocking Denial-of-Service (DoS) attacks such as TCP/UDP/ICMP flooding, TCP scanning, ping-of-death and other associated risks. This router also has a hardware DMZ port for setting up public servers without jeopardising the internal network configuration, thereby prevent attacks from outside. To improve management of the internal network, the TL-ER5120 allows Administrators to create rules for blocking certain websites and IM/P2P applications with just one click, and prohibiting personnel from using specific services such as FTP, HTTP and SMTP.

Optimising use of the bandwidth
The TL-ER6120 has two WAN ports, via which the router is able to fulfil various Internet access requirements at the same time. The intelligent load balancing function can distribute data flows according to the bandwidth proportion of each WAN port, in order to increase the utilisation rate of the multi-line broadband. IP-based bandwidth control and session limit functions allow network administrators to flexibly manage the network bandwidth in order to optimise bandwidth usage.

Security-oriented company investments
The professional lightning protection safety was designed to prevent surges penetrating the inside of the electrical equipment by discharging them harmlessly into the ground. This router is designed to avert lightning strikes of up to 4 kV when correctly earthed. This function ensures that your investment in the network infrastructure remains protected from natural forces as far as possible.

-Please see the data sheet for further technical information-



Manufacturer : TP-LINK
Factory number : TL-ER6120
Package weight : 3.915 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN
    • Design
    • 2x WAN, 3x LAN
    • Assembly
    • 2x WAN port
    • Power supply
    • Internal
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45 (WAN), 3x RJ45 10/100/1000
  • Measures
    • Width
    • 294 mm
    • Height
    • 44 mm
    • Depth
    • 180 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)