Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM VPN CL1W :: LANCOM Advanced VPN Client, 1 Licence WIN


LANCOM VPN CL1W

  • Product Description
  • Technical information
  • General
    • Type
    • VPN Client
    • Design
    • Software
    • Assembly
    • 1 user

LANCOM Advanced VPN Client - License - 1 user - Win- English, German

• Highly secure, encrypted, mobile corporate access
• Integrated Stateful Inspection Firewall
• Integrated UMTS dialler
• Prioritisation of Voice over IP
• IPSec over HTTPS* for VPN-connections where Standard IPSec VPN is prevented
• Universal IPSec VPN client for Windows XP, Windows Vista, Windows 7 (32-bit and 64-bit)

Ideal for all LANCOM VPN gateways, the LANCOM Advanced VPN Client provides comprehensive security functions that makes it prefect for all scenarios: IPSec encryption with AES or 3-DES, IPCOMP data compression, advanced authentication (X. auth, EAP), support for digital certificates and hardware tokens, an integrated stateful inspection firewall and more. Automatic connection monitoring is provided when used in conjunction with LANCOM VPN remote stations. VPN dial-up access can be authenticated using separate pre-shared keys.

VPN can be integrated easily and quickly using the included installation wizard. Various dial-up profiles are available. On request, the client can also control dial-up functions for analogue or DSL modems, ISDN, GPRS or UMTS cards if no LAN or WIFI access is available. In connection with the Dynamic DNS function of the LANCOM VPN gateway, VPN dial-up access can used on standard DSL connections with dynamic IP addresses. Larger installations can also be centrally administered and monitored using LANCOM user administration and LANmonitor.

Diverse options make LANCOM Advanced VPN Client the ideal mobile companion for business travellers: 0190 dialler protection, automatic channel bundling and different start options that the client can integrate directly in Windows login when the operating system is started. Automatic connection control provides extensive cost-control features and an up-to-date overview of charges, online times and transfer volumes. Suitable optional rollout tools can be provided for large installations.



Manufacturer : LANCOM
Factory number : LS61600
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN Client
    • Design
    • Software
    • Assembly
    • 1 user
Datasheet/manual