Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM ALLIP :: LANCOM All-IP optional licence (upgrade licence)


LANCOM ALLIP

  • Product Description
  • Technical information
  • General
    • Type
    • ALL-IP Option
    • Design
    • For use in All-IP connections

Upgrade a LANCOM router to use all-IP connections

• Allows the operation of ISDN end devices and ISDN-TK-systems with an ISDN-bus to all-IP connections
• Support for up to 10 phone numbers/ISDN MSNs
• Support for voice and fax connections*
• Includes all-IP adapters (TAE/RJ45) and ISDN crossover adapters (TE/NT)
• Available for the LANCOM 1781 series, LANCOM 1631E and 831A
• From LCOS version 9.04

* T.38 and clear mode protocol for 64 Kbit/s data connections being prepared

The LANCOM All-IP option upgrades the LANCOM 1781, 1631E and 831A routers so that existing ISDN end devices and ISDN-TK equipment can be connected directly to the LANCOM routers. The router converts ISDN into the new VoIP-based Deutsche Telekom All-IP-network. LANCOM provides its customers with a cost-effective and professional method of continuing to use to ISDN-based network components reliably.

Suitable devices
The optional LANCOMAll-IP upgrades LANCOM routers easily and comfortably from ISDN to the new All-IP standard. Currently, the optional LANCOM All-IP supports the following LANCOM:

Supported devices:
• LANCOM 1781 series
• LANCOM 1631E
• LANCOM 831A



Manufacturer : LANCOM
Factory number : 61422
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • ALL-IP Option
    • Design
    • For use in All-IP connections