Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 1783VA-4G :: Business VoIP & VPN via VDSL2 / ADSL2+ or 4G


1783VA-4G

  • Product Description
  • Technical information
  • General
    • Type
    • VPN ADSL2+ & VDSL Router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x VDSL/ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x ADSL/VDSL, 2x ISDN, 1x COM
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Business VoIP & VPN router for professional telephony, high-speed Internet via VDSL2 / ADSL2+ or 4G

The LANCOM 1783VA-4G is the ideal device for professional telephony and high-speed Internet. With its integrated LANCOM All-IP Option, 2 ISDN interfaces (1 x TE / NT and 1 x NT) and 2 analog interfaces, this device is the ideal solution for analog, ISDN, and VoIP telephony at locations with an All-IP connection - without the need to replace existing components. The router also offers secure site connectivity via IPSec VPN along with high-speed Internet via VDSL2 / ADSL2+ or 4G - ideal for backup scenarios in business-critical applications.

  • Integrated ISDN-analog gateway for the continued operation of existing
  • ISDN and analog components after converting to All-IP
  • Professional telephony functions with the integrated LANCOM VCM (Voice Call Manager)
  • Flexible professional router for high-speed Internet access thanks to the
  • VDSL2 and ADSL2+ modem and LTE/4G modem
  • 2x ISDN S0 (TE/NT + NT) for point-to-point or multipoint line configuration
  • 2x analog (internal) / fax
  • Up to 4 simultaneous ISDN voice channels
  • 5 IPSec VPN channels (25 optional) for professional and secure site connectivity


Continued use of existing ISDN and analog components
The LANCOM 1783VA-4G translates between ISDN, analog, and VoIP. Along with the latest VoIP equipment, you can continue to operate your existing ISDN and analog components without having to replace them. Even after switching to the new All-IP connection, this cost-saving solution conveniently and professionally integrates your ISDN and analog network components. It is also possible to operate a combination of analog, ISDN, and VoIP PBX devices directly at the LANCOM router.

Professional telephony with the LANCOM VCM (Voice Call Manager)
The LANCOM Voice Call Manager is already integrated into the LANCOM 1783VA-4G and provides advanced telephony support. It handles the telephony management and controls all of the PBX components and functions of the router.

High-speed Internet access
The LANCOM 1783VA-4G is a professional, high-performance VPN router for high-speed Internet access with its integrated VDSL2/ADSL2+ modem. Thus it offers maximum flexibility for the transition from ADSL to the high-speed Internet with VDSL - thanks to VDSL2 Vectoring support offering up to 100 Mbps. Ideal for business-critical applications: The additional LTE/4G modem for high-speed cellular networking at up to 100 Mbps is ideal for intelligent backup scenarios as an alternative to wired Internet connections.

Gigabit speed performance
With a high-performance hardware platform that offers ample storage capacity, high-speed interfaces, and hardware VPN encryption, the LANCOM 1783VA-4G guarantees maximum network performance even under high loads. Thanks to hardware NAT, the device offers true Gigabit performance for IP packet transmissions.

Professional VPN solution
VPN solutions from LANCOM offer flexible, economical and secure networking of headquarters, subsidiaries, branches, sites, and home-office workplaces in small, mid-sized and large enterprises. The LANCOM 1783VA-4G supports up to 5 simultaneous IPsec VPN channels, with optional upgrades for 25 channels.



Manufacturer : LANCOM
Factory number : 62058
Package weight : 1.848 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN ADSL2+ & VDSL Router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x VDSL/ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x ADSL/VDSL, 2x ISDN, 1x COM
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual