Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 1781VA :: VPN router - VDSL - ADSL2+ modem


LANCOM 1781VA

  • Product Description
  • Technical information
  • General
    • Type
    • VPN ADSL2+ & VDSL Router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x VDSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x VDSL, 1x ISDN, 1x USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

High-performance VPN router with integrated VDSL and ADSL2+ modem

• Versatile professional router for high-speed Internet access with VDSL2 and ADSL2+ modems
• Supports hardware routing for Gigabit-speed performance
• Secure site networking with 5 simultaneous IPSec VPN connections (25 optional)
• Network virtualisation with up to 16 networks on one device
• LANCOM security with integrated stateful inspection firewall and optional content filter
• Vectoring-ready for significant performance improvement of VDSL connections

The LANCOM 1781VA is a professional, high-performance VPN-router for high-speed Internet access with integrated VDSL2 and ADSL2+ modems. It provides maximum flexibility for a transition from ADSL to high-speed VDSL Internet access. Splitterless operation is also possible in line with ADSL2+ Annex B/J (over ISDN) or A/M (over POTS). It offers the ideal basis for professional site networking in all industrial and business areas with high security and performance requirements. Extensive high-speed VPN functions guarantee secure connections for branches and external employees. The four ports of the integrated Gigabit Ethernet switch ensure highest performance. At the same time they are energy efficient in line with IEEE 802.3az: if no data is transmitted via an interface, power consumption automatically shut down. The LANCOM 1781VA also provides everything that an enterprise network needs, such as extensive Quality-of-service functions and an object-oriented firewall.



Manufacturer : LANCOM
Factory number : 1781VA
Package weight : 1.506 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN ADSL2+ & VDSL Router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x VDSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x VDSL, 1x ISDN, 1x USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual