Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 1781EF+ :: Router, ISDN, 4P switch, Gigabit LAN, HDLC, PPP


LANCOM 1781EF+

  • Product Description
  • Technical information
  • General
    • Type
    • VPN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x WAN, 1x ISDN, 1x SFP
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x WAN, 1x ISDN, 1x USB
  • Measures
    • Width
    • 210 mm
    • Height
    • 45 mm
    • Depth
    • 140 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

High-performance VPN-router for Internet connections via external modems and the use of fast optical fibre connections

• Versatile professional router with hardware routing for Gigabit-speed Internet connectivity via external modem, Ethernet or fibre glass
• Secure site networking with 5 simultaneous high-speed IPSec VPN connections (25 optional)
• Network virtualisation with up to 16 networks on one device
• LANCOM security with integrated stateful inspection firewall and optional content filter
• High availability through optional UMTS wireless backup, ISDN and VRRP (supported UMTS USB modems)
• Configuration and monitoring via free LANCOM Management System and the powerful LANCOM Large Scale Monitor

The professional LANCOM 1781EF+ VPN Router is the high-performance basis of high-speed Internet access for the connection of external wired modems. Thanks to its redesigned hardware platform, it is ideal for Gigabit-speed Internet connections. The flexible device also contains a small form factor pluggable slot (SFP) for corresponding transceivers. This enables the LANCOM 1781EF+ to be used directly on fibre glass connections without requiring separate hardware. This reduces hardware costs and allows full remote control of all connection properties. Extensive high-speed VPN functions guarantee secure connections for branches and external employees. The four ports of the integrated Gigabit Ethernet switch ensure highest performance. At the same time they are energy efficient in line with IEEE 802.3az: if no data is transmitted via an interface, power consumption automatically shut down. The LANCOM 1781EF also provides everything that a modern enterprise network needs, such as extensive Quality-of-service functions and an object-oriented firewall.

-Please see the data sheet for further technical information-



Manufacturer : LANCOM
Factory number : 1781EF+
Package weight : 1.526 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x WAN, 1x ISDN, 1x SFP
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x WAN, 1x ISDN, 1x USB
  • Measures
    • Width
    • 210 mm
    • Height
    • 45 mm
    • Depth
    • 140 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual