Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LANCOM 1781A :: VPN router with multimode ADSL2+ modem


1781A

  • Product Description
  • Technical information
  • General
    • Type
    • VPN multi-mode router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x COM, 1x USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LANCOM 1781A - router - ISDN/DSL - 4-port switch - Gigabit Ethernet, PPP - desktop

The LANCOM 1781A professional VPN router provides businesses with secure Internet access. Thanks to the integrated high-speed ADSL2+ modem, it can be connected directly to typical DSL connections without the need for additional hardware. Extensive VPN functionalities and Gigabit Ethernet enable the device to establish secure, high-performance connections for branches and external employees as well as high-performance local area networks. The four ports of the integrated Gigabit Ethernet switch ensure highest performance. At the same time they are energy efficient in line with IEEE 802.3az: if no data is transmitted via an interface, power consumption automatically shut down. The LANCOM 1781A also provides everything that a modern enterprise network needs, such as extensive quality-of-service functions and an object-oriented firewall.

• Improved performance
The LANCOM 1781A provides a balanced and modern hardware platform for reliable operation of enterprise networks around the clock. As a professional business router, the device meets high standards in the areas of network virtualisation, security and VPN networking. Simultaneously, computing power, storage capacity and high-speed interfaces guarantee network performance under heavy use.

• Improved security
Whether connecting home workspaces or a multinational branch network - VPN-specialist LANCOM stands for fast, secure and cost-effective communication. The LANCOM 1781A is particularly suitable for branch offices or small businesses who wish to set up a secure VPN: The router's VPN gateway allows 5 IPSec channels to be established simultaneously and can be increased to 25 channels, if required. Furthermore, an object-oriented Stateful Inspection Firewall protects the network with Intrusion Prevention and Denial of Service. The LANCOM Content Filter is available as an option for effective Web protection of up to 100 users. Finally, flexible bandwidth management ensures the availability of all applications on the local network. Applications can be flexibly prioritised using the extensive Quality of Service functions.

• Improved virtualisation
The LANCOM 1781A lets you use your IT resources effectively and save costs. Because the device can have multiple, independent networks can be set up on the device. This is enabled by the powerful Advanced Routing and Forwarding (ARF) technology. Using ARF, the LANCOM 1781A provides up to sixteen virtual networks with individual properties for DHCP, DNS, routing, and firewall. ARF allows separate networks for different groups and application areas to be operated on a single physical infrastructure.

• Improved management
LANCOM Management System LCMS is a free software package for the LANCOM 1781A for configuration, remote maintenance and monitoring of networks. The central element of LCMS, LANconfig, is used to configure the LANCOM 1781A and other LANCOM devices in the network. Extensive features and configuration wizards guarantee fast setup of the router. LANmonitor provides detailed real-time monitoring of parameters, retrieves logs and statistics, and generates and analyses detailed trace logs. Other functions in the LCMS are the firewall GUI for setting up the firewall, automatic back up of configurations and scripts and the intuitive folder structure with convenient search function.

• Improved future-proofing

LANCOM products are always designed for many years of use and therefore feature hardware that is dimensioned for the future. Updates of the LANCOM operating system LCOS are available free of charge several times a year, even for older product lines and including major features. LANCOM offers unparalleled investment protection.

---Further technical data can be found in the data sheet---->>>>



Manufacturer : LANCOM
Factory number : 62012
Package weight : 1.506 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN multi-mode router
    • Design
    • Integrated 4-port switch
    • Assembly
    • 1x ISDN, 1x ADSL
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 4x RJ45, 1x ADSL, 1x ISDN, 1x COM, 1x USB
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin