Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO RV325 :: Cisco RV325 Dual Gigabit WAN VPN Router


CISCO RV325

  • Product Description
  • Technical information
  • General
    • Type
    • VPN Router
    • Design
    • Integrated 14-port switch
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 14x RJ45, 1x RJ45 (WAN), 1x DMZ/WAN
  • Measures
    • Width
    • 243 mm
    • Height
    • 177 mm
    • Depth
    • 45 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.0 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Performance, Flexibility, Security in One Device

The Cisco RV325 Dual Gigabit WAN VPN Router is a perfect choice for companies that need a combination of performance, security, reliability, and flexibility. You can connect its dual Gigabit Ethernet WAN ports to one service provider, for high-performance networking with load balancing.

The Cisco RV325 Dual Gigabit WAN VPN Router offers:
Dual Gigabit Ethernet WAN ports for load balancing and business continuity
Built-in 14-port Gigabit Ethernet switch
Strong security with proven stateful packet inspection (SPI) firewall and hardware encryption
High-capacity, high-performance SSL and IP Security (IPsec) VPN capabilities
Intuitive, browser-based device manager and setup wizards

Benefits of the Cisco RV325
High performance: Easily manages large files and concurrent users to keep employees productive
Simple, highly secure access: Connects multiple locations and remote workers using VPN
Easy to use: Deploys directly out of the box; setup wizards reduce configuration time to minutes
Flexible: USB ports use 3G and 4G modems for broadband failover



Manufacturer : CISCO
Factory number : RV325-K9-G5
Package weight : 2.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN Router
    • Design
    • Integrated 14-port switch
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 14x RJ45, 1x RJ45 (WAN), 1x DMZ/WAN
  • Measures
    • Width
    • 243 mm
    • Height
    • 177 mm
    • Depth
    • 45 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2.0 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin