Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CISCO ASA5505 :: Cisco ASA5505 security appliance, 8-port switch


CISCO ASA5505

  • Product Description
  • Technical information
  • General
    • Type
    • VPN Firewall
    • Design
    • Integrated 8-port switch
    • Power supply
    • External
    • Memory
    • 512
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 8x RJ45, 2x USB,
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • Specific, 2-pin

Every company that relies on its network needs solid security. Cisco Adaptive Security Appliances (ASA) in the 5500 series offer state-of-the-art security — with enough flexibility to allow for adaptations to changing requirements as your company grows and changes.

Cisco ASA 5505 10-user bundle incl. 8-port switch

Key specifications:
• 150-Mbit/s firewall throughput
• 25 VPN user sessions
• Support of a maximum of 3 virtual interfaces (VLANs) (trunking disabled) or 20 virtual interfaces (trunking enabled)

Security features:
• Firewall
• VPN services

Ideal environment:
• Small businesses or home offices

Cisco Adaptive Security Appliances (ASA) in the 5500 series offer the following advantages:

Adaptability: Customise security functions for your specific access needs and business policies.
Flexibility: When your business grows and needs to make changes, you can easily add capabilities or upgrade from one device to another.
Advanced security: You benefit from the latest developments in content security, encryption, authentication, authorisation and protection against unauthorised access.
Simplicity: Use a device that's easy to install, manage and monitor.
Advanced networking: Set up virtual private networks (VPNs) that offer highly secure access for mobile and remote employees or create VPNs between partners, other offices or employees based on roles.

If you provide protection and security for your network, your employees will always be able to rely on it. Cisco Adaptive Security Appliances (ASA) in the 5500 series are your first and best line of defence.

• Award-winning security features
• Support for two VPNs for communication between offices or partners, with expansion up to 25 employees
• Support for 5 LAN users (ASA 5505)
• Several options for high-speed network connections, depending on your performance needs
• Pre-configured bundles for ease of ordering and configuration
• Options for increasing reliability



Manufacturer : CISCO
Factory number : CISCO ASA5505-BUN-K9
Package weight : 2.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • VPN Firewall
    • Design
    • Integrated 8-port switch
    • Power supply
    • External
    • Memory
    • 512
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 8x RJ45, 2x USB,
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Low-voltage connection
    • Specific, 2-pin