Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BINTEC 4GE-LE :: 4G-LTE/3G-UMTS-peripheral device


BINTEC 4GE-LE

  • Product Description
  • Technical information
  • General
    • Type
    • 4G-LTE-Modem
    • Design
    • Expansion device for router
    • Power supply
    • External or PoE
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The ultimate 4G-LTE-peripheral device for any router

  • Easy option to equip new / existing routers with LTE (4G)
  • Compatible to nearly all routers. Not producer-bound
  • No management necessary - Setup in the connected router
  • Small and discreet – you nearly don´t see it
  • Power supply by PoE or PSU
  • Wall mounting for easy and secure fixing


The bintec 4Ge is an innovative 4G problem solver, which allows to equip existing IT networks with 4G. The installation outside of server racks leads to significant improved 4G connections.

The innovative LTE (4G) problem solver
The bintec 4Ge is an affordable extension unit that allows owners of existing router infrastructures to retrofit their systems with LTE (4G) connectivity. The 4Ge accomplishes this by simply connecting to the router through a 10/100/1000 Mbps Ethernet port. Once connected, all further configurations can be easily carried out on the router itself. Thanks to the use of standard protocols, the 4Ge is compatible with most routers regardless of the manufacturer. The device gets its power either by means of the included Power over Ethernet injector or an external power supply. The housing includes an integrated wall mount allowing quick and easy installation. The 4Ge also comes equipped with a Kensington slot so you can secure your hardware against theft.

Applications and benefits of the bintec 4GE at a glance

Enterprise routers are usually located inside the server room. But that's a place where mobile data coverage is rarely available - and if it is, the signal is normally not strong enough for broadband speeds. The poor signal can result in data transfers slowing to a crawl.
To ensure this does not happen to you, simply install the bintec 4GE outside the server room at the location with the best 4G signal. The bintec 4Ge then establishes a high-speed LTE (4G) connection that is available on the company's Ethernet network.



Manufacturer : BINTEC ELMEG
Factory number : 4GE-LE
Package weight : 1.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • 4G-LTE-Modem
    • Design
    • Expansion device for router
    • Power supply
    • External or PoE
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin