Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALLMC115 :: VDSL2 100 Mbit/s master/slave mini modem


ALLNET ALLMC115

  • Product Description
  • Technical information
  • General
    • Type
    • VDSL2 Master/Slave-Modem
    • Design
    • 2x LAN
    • Assembly
    • 1x WAN port
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45, 1x RJ11
  • Measures
    • Width
    • 110 mm
    • Height
    • 27 mm
    • Depth
    • 95 mm
  • Weights
    • Weight
    • 0.465 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
• VDSL2 modem can be set either as master or slave
• Simple 2-wire point-to-point connection
• Up to 100 Mbit/s symmetrical for up to 1 km (depending on cable)
• Supports data packages up to 1536 bytes
• 2x RJ45 10/100 Mbit/s Ethernet port

The ALL-MC115VDSL2 modem has been launched by ALLNET as a pure VDSL2 single port bridge that meets the basic requirements
of a high-performance point-to-point connection via a 2-wire connection—typically a phone connection—with
all the advantages of a VDSL2 connection. The modem has both RJ11 jacks and clip sockets for a
pure wire connection. The additional option of earthing the devices (with ALL95100 lightning protection) provides
the necessary lightning protection in the area of use. Two 10/100 Mbit/s ports connect the modem to the network.
Configuring the ALL-MC115VDSL2 is quick and easy via the DIP switch as either a master or
slave modem. The front of the device has numerous LEDs for visual signalling of the
operating status and connections.

• Standards: IEEE802.3, IEEE802.3u Ethernet
• G993.2 VDSL2
• VDSL2 line code: discrete multitone (DMT) modulation
• VDSL2 transmission mode: packet transfer mode (PTM)
• Interfaces: 2 x RJ-45 10/100 Mbps auto-negotiation Ethernet port
• 1 x RJ-11/terminal block connector for VDSL2 line port
• 1 x DIP switch for master/slave mode
• Power supply: 12 VDC external power supply unit
• Power consumption: max. 12 watts
• LED displays: 1 x power
• 2 x Ethernet
• 1 x VDSL2
• 1 x master mode indicator
• 1 x slave mode indicator
• Housing: metal
• Measurements: height/width/depth: 95 x 110 x 27 mm
• Weight: 465 grams (excluding packaging and accessories)



Manufacturer : ALLNET
Factory number : ALL-MC115-VDSL2
Package weight : 0.669 kg
RoHS : conform
Technical information
  • General
    • Type
    • VDSL2 Master/Slave-Modem
    • Design
    • 2x LAN
    • Assembly
    • 1x WAN port
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 2x RJ45, 1x RJ11
  • Measures
    • Width
    • 110 mm
    • Height
    • 27 mm
    • Depth
    • 95 mm
  • Weights
    • Weight
    • 0.465 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
Datasheet/manual