Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLNET ALL126AM2 :: Allnet ALL126AM2 VDSL2 master modem


ALLNET ALL126AM2

  • Product Description
  • Technical information
  • General
    • Type
    • VDSL2 master modem
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 4x RJ45, 1x RJ11
  • Measures
    • Width
    • 183 mm
    • Height
    • 36 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 0.385 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm

ALL126AM2
Allnet VDSL2 100 Mbit master modem

VDSL2 master modem for dedicated lines via 2-wire connections up to a length of 2500 meters and a bandwidth of 100 MBit/s (length-dependent).
Dedicated lines with a length of up to five kilometres can be achieved using the ALL126AM2 VDSL modem master in conjunction with the ALL126AS VDSL2 slave modem using a simple 2-wire copper
cable.
In the case of short distances, bandwidths of up to 100 MBit/s are possible.

At the same time, analogue telephones can be connected and operated on the same line. Existing telephone wiring can also be used for data services with high performance. Designed specifically for hotels and hospitals, this technology offers the optimum solution for providing high-performance network applications cost effectively.

• Modem in accordance with the VDSL2 standard for high data throughput
• Built-in 4-port Ethernet 10/100Mbps switch
• Two RJ11 sockets for a telephone/line connection
• Integrated DSL splitter and overvoltage protection
• Versatile, configurable VDSL bandwidth profiles
• Automatic speed setting for VDSL 2-port
• Configuration via web browser and/or RS232C console port
• Can be configured as a router or switch
• PPPoE support
• Integrated firewall and NAT/DMZ support
• Built-in DHCP-Server
• Energy-efficient, low power consumption (only approx. 7.5 W)
• Future-proof VDSL technology from Infineon up to 100 Mbps/symm.
• DSL profiles can be extended by means of a firmware update
• Diagnostic display for the connection quality
• Can be used for a point-to-point connection or provider connection
• Network connection via twisted 2-wire telephone cable
• Parallel connection for analogue telephony or UK0 (ISDN) on the same line possible
• Wall mount bracket



Manufacturer : ALLNET
Factory number : ALL126AM2
Package weight : 0.768 kg
RoHS : conform
Technical information
  • General
    • Type
    • VDSL2 master modem
    • Design
    • Integrated 4-port switch
    • Power supply
    • External
  • Specials
    • Specification
    • Integrated firewall
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100
    • Connection
    • 4x RJ45, 1x RJ11
  • Measures
    • Width
    • 183 mm
    • Height
    • 36 mm
    • Depth
    • 145 mm
  • Weights
    • Weight
    • 0.385 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC V AC
    • Mains frequency
    • 50/60 Hz Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm