Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEC12E07 :: ALPS STEC12E rotary pulse encoder, 24/24, vert., w/o PB

Item-No.: STEC12E07
€1,70
Category of goods: 1 = discountable

STEC12E07

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary pulse encoder
    • Assembly
    • 24 pulses/24 detents
  • Electrical values
    • Nominal voltage
    • 5
    • Nominal load
    • 0.0005 W

ALPS STEC12E rotary pulse encoder, 11 mm, without pushbutton

Incremental rotary encoder in PCB assembly. Snap-in design

• Pulses: 24
• Detents: 24
• Installation: vertical
• Metal shaft (Ø x L): 6 x 20 mm flattened
• Switch travel: 0.5 mm
• Insulation resistance: 10 MOhm/ 50 VDC
• Rated voltage: 5 VDC
• Rated current: 0.5 mA



Manufacturer : ALPS
Factory number : 402160
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary pulse encoder
    • Assembly
    • 24 pulses/24 detents
  • Electrical values
    • Nominal voltage
    • 5
    • Nominal load
    • 0.0005 W