Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEC11B09 :: ALPS STEC11B rotary pulse encoder, 20/20, horiz., w. PB

Item-No.: STEC11B09
€4,45
Category of goods: 1 = discountable

STEC11B09

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary pulse encoder
    • Assembly
    • 20 pulses/20 detents
    • Design
    • Push button, 16 V DC/3 A
  • Electrical values
    • Nominal voltage
    • 5

ALPS STEC11B rotary pulse encoder, 11 mm, with pushbutton

Incremental rotary encoder in PCB assembly. Snap-in design

• Pulses: 20
• Detents: 20
• Installation: horizontal
• Metal shaft (Ø x L): 6 x 20 mm flattened
• Switch travel: 0.5 mm
• Insulation resistance: 100 MOhm/ 250 VDC
• Incl. nut and washer

Encoder
• Rated voltage: 5 VDC
• Rated current: 10 mA
• Holding voltage: 300 VAC

Button
• Rated voltage: 16 VDC
• Rated current: 3 A



Manufacturer : ALPS
Factory number : 401755
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary pulse encoder
    • Assembly
    • 20 pulses/20 detents
    • Design
    • Push button, 16 V DC/3 A
  • Electrical values
    • Nominal voltage
    • 5
Datasheet/manual