Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STEC11B02 :: ALPS STEC11B rotary pulse encoder, 15/30, horiz., w/o PB

Item-No.: STEC11B02
€2,90
Category of goods: 1 = discountable

STEC11B02

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary pulse encoder
    • Assembly
    • 15 pulses/30 detents
  • Electrical values
    • Nominal voltage
    • 5
    • Nominal load
    • 0.01 W

ALPS STEC11B rotary pulse encoder, 11 mm, without pushbutton

Incremental rotary encoder in PCB assembly. Snap-in design

• Pulses: 15
• Detents: 30
• Installation: horizontal
• Metal shaft (Ø x L): 6 x 25 mm, with end slot
• Switch travel: 0.5 mm
• Insulation resistance: 100 MOhm/ 250 VDC
• Incl. nut and washer
• Rated voltage: 5 VDC
• Rated current: 10 mA
• Holding voltage: 300 VAC



Manufacturer : ALPS
Factory number : 401591
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary pulse encoder
    • Assembly
    • 15 pulses/30 detents
  • Electrical values
    • Nominal voltage
    • 5
    • Nominal load
    • 0.01 W
Datasheet/manual