Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EC11B1524B-LED :: ALPS LED rotary pulse encoder with switch, 15/30

Item-No.: EC11B1524B-LED
€19,40
Category of goods: 1 = discountable

EC11B1524B-LED

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary pulse encoder
    • Design
    • 5 V DC/10 mA push button, 31 red LEDs and
    • Assembly
    • 15 pulses/30 detents

ALPS LED rotary pulse encoder, 11 mm, with switch

With metal spindle and 31 red LEDs.

• Pulses: 15
• Detents: 30
• Stroke: 1.5 mm
• Cycles: 100,000
• Switching power: 10 mA 5 VDC



Manufacturer : ALPS
Factory number : 402163
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary pulse encoder
    • Design
    • 5 V DC/10 mA push button, 31 red LEDs and
    • Assembly
    • 15 pulses/30 detents
Datasheet/manual