Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 04.20 28 07 :: ROSE ALUFORM enclosure, 200 x 280 x 72 mm

Item-No.: ROSE 04.20 28 07
€60,95
Category of goods: 1 = discountable

ROSE 04.20 28 07

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • AluForm
    • Material
    • Aluminium
    • Colour
    • Grey
  • Measures
    • Length
    • 200 mm
    • Width
    • 280 mm
    • Height
    • 72 mm
  • Implementation
    • Protection class
    • IP66 (EN 60529)

Die-cast aluminium enclosure for instrumentation and automation technology, designed to hold front foils and membrane keyboards. Rectangular mounting bosses in lid and base
L x B x H: 200 x 280 x 72 mm

Material: DIN EN 1706 EN AC-AlSi 12 (Fe)
Paint: Powder coating, RAL 7038, agate grey
Protection class: IP 66 in accordance with EN 60529
Incl.: Cover, gasket, captive stainless steel screws, base with 4 earthing screws



Manufacturer : ROSE
Factory number : 04.20 28 07
Package weight : 1.955 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • AluForm
    • Material
    • Aluminium
    • Colour
    • Grey
  • Measures
    • Length
    • 200 mm
    • Width
    • 280 mm
    • Height
    • 72 mm
  • Implementation
    • Protection class
    • IP66 (EN 60529)
Datasheet/manual