Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SERVO LEG 4 :: 3 SERVO LEG, ALLBOT expansion


3 SERVO LEG

  • Product Description
  • Technical information
  • General
    • Design
    • 3 servo motors
    • Type
    • Robotic leg

Robotic leg with three servo motors for expanding the ALLBOT.

Included with delivery:
3x 9g servo motors
Various feet
All of the necessary screws
All of the plastic parts required to create an extra leg



Manufacturer : VELLEMAN
Factory number : VR013
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3 servo motors
    • Type
    • Robotic leg
Datasheet/manual