Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROBOT-ARM MINI :: Mini robotic arm kit


ROBOT-ARM MINI

  • Product Description
  • Technical information
  • General
    • Design
    • Complete kit
    • Type
    • Mini robotic arm kit
  • Measures
    • Ø
    • 150 (base frame) mm
    • Length
    • 260 (arm length) mm
    • Height
    • 320 mm
  • Implementation
    • power supply
    • 6 - 12 V

Affordable robotic arm for a quick and easy introduction to electronics, mechanism and programming. The robotic arm is controlled by a powerful ATMEGA64 microcontroller, which can be programmed in C using open-source tools. You can easily load your own programs onto the microcontroller using the USB interface and uploading software. The I/O inputs/outputs and the flexible I2C bus system enable the robotic arm to be expanded by adding various modules, so that the robotic arm can react individually to its surroundings. The plastic robotic arm with a metallic base frame comes as a complete kit (mechanics and electronics) with 6 mini-servos, including software.



Manufacturer : AREXX
Factory number : RA2-HOBBY
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Design
    • Complete kit
    • Type
    • Mini robotic arm kit
  • Measures
    • Ø
    • 150 (base frame) mm
    • Length
    • 260 (arm length) mm
    • Height
    • 320 mm
  • Implementation
    • power supply
    • 6 - 12 V