Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROBOT-ARM BIG :: Metal robotic arm kit

Item-No.: ROBOT-ARM BIG
€236,60




ROBOT-ARM BIG

  • Product Description
  • Technical information
  • General
    • Design
    • Complete kit
    • Type
    • Metal robotic arm kit
    • Technology
    • ATMEGA64 microcontroller
  • Measures
    • Ø
    • 210 (base frame) mm
    • Length
    • 390 (arm length) mm
    • Height
    • 460 mm
  • Implementation
    • power supply
    • 6 - 12 V

This large metallic robot arm is an ideal introduction to electronics, mechanics and programming within school and training projects. The robotic arm is controlled by a powerful ATMEGA64 microcontroller, which can be programmed in C using open-source tools. You can easily load your own programs onto the microcontroller using the USB interface and uploading software. The I/O inputs/outputs and the flexible I2C bus system enable the robotic arm to be expanded by adding various modules, so that the robotic arm can react individually to its surroundings. The robotic arm comes as a complete kit (mechanics and electronics) with 6 servos, including software.

Servo motor: CYS S0150

Contrary to the manual, double wrench and screwdriver are not included.



Manufacturer : AREXX
Factory number : RA1-PRO
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Design
    • Complete kit
    • Type
    • Metal robotic arm kit
    • Technology
    • ATMEGA64 microcontroller
  • Measures
    • Ø
    • 210 (base frame) mm
    • Length
    • 390 (arm length) mm
    • Height
    • 460 mm
  • Implementation
    • power supply
    • 6 - 12 V
Datasheet/manual