Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIBO UCOM-XBEE :: USB-XBEE adapter PCB kit


NIBO UCOM-XBEE

  • Product Description
  • Technical information
  • General
    • Design
    • For NIBO 2
    • Type
    • Programming adapter
    • Technology
    • XBEE connection
    • Assembly
    • As kit

UCOM-XBEE kit - XBee USB adapter PCB

The UCOM-XBEE kit can be used to connect XBee wireless modules with a PC via USB. This enables, for example, wireless transmission of measured data from a NIBO2 robot (with NXB2 expansion: part no: NIBO NXB2).
The electrical components to be soldered are exclusively wired components. As a result, the PCBs with an assembly print can also be assembled by people with a basic knowledge of soldering, not only by professionals.

XBee® module not included!

Included:
• UCOM-XBEE PCB equipped with SMD as well as electronic components

Required accessories (not included):
• XBee module
• PC with USB connection




Manufacturer : NICAI SYSTEMS
Factory number : UCOM-XBEE
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Design
    • For NIBO 2
    • Type
    • Programming adapter
    • Technology
    • XBEE connection
    • Assembly
    • As kit
Datasheet/manual