Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIBO BEE BLUE :: Bluetooth module for NIBObee

Item-No.: NIBO BEE BLUE
€19,95
Category of goods: 1 = discountable

NIBO BEE BLUE

  • Product Description
  • Technical information
  • General
    • Design
    • For NIBO BEE
    • Type
    • Bluetooth kit

Bluetooth wireless module for the NIBObee robot (kit)
The Bluetooth NIBObee Blue wireless module lets you control the robot remotely using an Android app. In addition, all sensor values displayed live on your smartphone. The source code for the Android app is freely available as open source.

Technical data:

• Bluetooth V2.0 module
• Integrated 3.3 V LDO voltage converter
• Supply voltage: 3.8 - 5.2 V DC
• Power consumption: regular 8 mA, max. 30 mA
• Serial parameters: 9600,8,N,1

Software/datasheets & downloads:

• Firmware (.hex file) for the NIBObee (available online)
• Android app (available online)
• Building instructions (.pdf) (available online)

Included:
Assembled PCB including SMD components and Bluetooth module, 5-pin connector and 5-pin socket for soldering, quick reference guide.



Manufacturer : NICAI SYSTEMS
Factory number : NIBOBEE BLUE
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Design
    • For NIBO BEE
    • Type
    • Bluetooth kit