Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NIBO 2 :: NIBO 2 — programmable robot kit


NIBO 2

  • Product Description
  • Technical information
  • General
    • Type
    • Robot kit
    • Technology
    • Prog. robot
    • Accessory
    • CD manual,datasheet,schematics,programming-manual
  • Measures
    • Length
    • 136 mm
    • Width
    • 131 mm
    • Height
    • 78 mm
  • Implementation
    • power supply
    • 8x AA, not included

Building, soldering, programming — by post!

Nibo2 is a nimble, autonomous robot with various sensors that can be programmed in C, C++, Java and Assembler.
The innovative sensor concept gives the robot a "feel" for its environment, which it uses to detect obstacles without contact and skilfully negotiate them.

The generous equipment with large computing capacity (ATmega128 and ATmega88) lets you programme the independent, "intelligent behaviour" of the robot.

The ATmega88 provides finished programs for engine control, distance measuring and odometer calculation, which can be further developed by advanced programming and transferred via a standard AVR programming adapter, such as the UCOM-IR2.

A tutorial in the C programming language provides a detailed introduction to robot programming.
The beginner robot is therefore a roadworthy, well thought-out robot system with 128 kB of flash memory for its own programming!

An instruction manual with numerous illustrations explains the necessary soldering assembly step by step.
The convenient programmability (e.g. activating the LEDs, dimming the headlights) and the implemented basic functions mean the Nibo2 is particularly suited for a motivating introduction to the areas of robotics, microcontroller programming, measuring technology and control engineering.

Equipment:
Microcontrollers: ATmega 128 and ATmega 88
LEDs: 8x multi-coloured LEDs, 4x engine status LEDs, 1x power LED, 2x super bright white LEDs as headlights
Sensors: 5x obstacle sensors, 4x odometer sensors, 2x ground sensors, 2x line sensors, 2x engine current sensors
Power supply: 8 x 1.5 V AA batteries (not included)
Included with delivery: kit, CD with building instructions, data sheets, wiring diagrams, programming tutorial



Manufacturer : NICAI SYSTEMS
Factory number : NIBO 2
Package weight : 0.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Robot kit
    • Technology
    • Prog. robot
    • Accessory
    • CD manual,datasheet,schematics,programming-manual
  • Measures
    • Length
    • 136 mm
    • Width
    • 131 mm
    • Height
    • 78 mm
  • Implementation
    • power supply
    • 8x AA, not included