Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CATERPILLAR :: Caterpillar robot


CATERPILLAR

  • Product Description
  • Technical information
  • General
    • Design
    • Kit
    • Type
    • Caterpillar robot
    • Assembly
    • Torque, 1.5 kg servo
  • Measures
    • Length
    • 500 mm
    • Width
    • 60 mm
    • Height
    • 90 mm
  • Implementation
    • power supply
    • 4x AAA (Micro), 4.8V

The caterpillar is a unique robot with an AVR processor that moves with realistic movements when properly programmed. Precision parts made of ABS plastic and eight miniature servomotors allow a realistic motion sequence. It has antennae on the front and rear that double up as bumpers. Contact is signalled via two-colour LEDs. The robot also has two angle sensors and an I2C bus for individual extensions. The robot is supplied as a kit. Includes a crash course in C-programming! Includes sample programmes.



Manufacturer : AREXX
Factory number : ARX-CAT09
Package weight : 0.77 kg
RoHS : conform
Technical information
  • General
    • Design
    • Kit
    • Type
    • Caterpillar robot
    • Assembly
    • Torque, 1.5 kg servo
  • Measures
    • Length
    • 500 mm
    • Width
    • 60 mm
    • Height
    • 90 mm
  • Implementation
    • power supply
    • 4x AAA (Micro), 4.8V
Datasheet/manual