Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASURO ARX-MSP55 :: ASURO minesweeper kit


ASURO ARX-MSP55

  • Product Description
  • Technical information
  • General
    • Type
    • ASURO minesweeper kit
    • Technology
    • Extension of metal detection

A new interesting extension kit for the ASURO robot. The metal detection extension enables the ASURO robot to detect metal located under its sensor. This enables scenarios such as robot-assisted location and tracking of lines, iron reinforcements or steel supports in the ground in a simplified form. The aim is to provide impetus for individual creative applications. Therefore, only a rough explanation of the function of the circuit is provided in the manual.



Manufacturer : AREXX
Factory number : ARX-MSP55
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • ASURO minesweeper kit
    • Technology
    • Extension of metal detection
Datasheet/manual