Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX GALVANI CAR :: Salt water racing car kit


Galvani Racer Bausatz

  • Product Description
  • Technical information
  • General
    • Design
    • Kit

The Galvani racing car is based on inventions that are over two centuries old combined with state-of-the-art engine technology.
Follow the instructions to build this nippy racing car. Then you will be able to run the car with a few drops of salt water. The manual contains even more educational information about the inventions on which the battery and drive are based.

• Cool colours: white body with a clear blue roof!
• Dimensions: L x W x H = 75 x 40 x 16 mm



Manufacturer : AREXX
Factory number : JSR-007
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Design
    • Kit
Datasheet/manual