Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX-DSP30 :: Asuro display kit


ASURO Display

  • Product Description
  • Technical information
  • General
    • Design
    • Expansion board
    • Type
    • LCD-Modul

The expansion board for ASURO, controlled via I2C, has a 2x 8-character LCD module and 3 input buttons. This board is ideal for learning about communication via I2C, programming output on a display and querying buttons. This means you can program the ASURO, for example, to output recorded distances numerically or to display a text message when specific events occur. The display is also suitable for program testing. Full instructions can be found in "More fun with ASURO, Volume II"

Features
• I2C expansion board with 2x 8-character LCD display for text messages, sensor value display etc.
• Plus 3 input buttons.



Manufacturer : AREXX
Factory number : ARX-DSP30
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Design
    • Expansion board
    • Type
    • LCD-Modul
Datasheet/manual