Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX-CH09 :: Robotic chassis


ARX-CH09

  • Product Description
  • Technical information
  • General
    • Design
    • Complete kit for robotic rack
    • Type
    • Robotic chassis
  • Measures
    • Length
    • 145 mm
    • Width
    • 130 mm
    • Height
    • 40 mm

Complete kit for building a robotic chassis. The perfect introduction to robotic technology. The chassis is ideal both for amateurs and for students or school projects.

Includes:
• 3 V motors (2 pieces)
• Laboratory printed circuit board
• Motor mount
• Gear set
• Tyres and ball caster
• Battery holder for 4 AAA batteries



Manufacturer : AREXX
Factory number : ARX-CH09
Package weight : 0.22 kg
RoHS : conform
Technical information
  • General
    • Design
    • Complete kit for robotic rack
    • Type
    • Robotic chassis
  • Measures
    • Length
    • 145 mm
    • Width
    • 130 mm
    • Height
    • 40 mm
Datasheet/manual