Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARX APC220 :: Wireless kit for AREXX robot


AREXX APC-220 Satz

  • Product Description
  • Technical information
  • General
    • Design
    • Kit
    • Technology
    • Radio

Learn all about wireless communication with the APC-220 kit.
The AREXX wireless kit allows you to install an APC-220 module on the ASURO robot or other robots. This means you can communicate with the ASURO not only wirelessly, over an infrared connection, but also via RF radio waves and a PC. The advantage of wireless PC communication is that it does not require a direct line of sight between the transmitter and receiver.


Features
• APC-220 module
• Max. 120 m at 1200 baud
• 1200 - 57,600 baud (UART)
• 1200 - 19,200 baud (AIR)
• QFSK modulation
• UART/TTL interface
• 256-byte data buffer
• Embedded watchdog
• 3.3 - 5.5 V/25 - 35 mA
• 418.00 - 455.00 MHz

Included with delivery
1 ASURO wireless kit
1 RP6v2 USB programming adapter
2 APC-220 modules
One CD



Manufacturer : AREXX
Factory number : ARX-APC220
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • Kit
    • Technology
    • Radio
Datasheet/manual