Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALLBOT 2 LEG :: TWO-LEGGED ALLBOT, robot kit

SAVE15%
Item-No.: ALLBOT 2 LEG
€81,95
€69,90




TWO LEGGED ALLBOT

  • Product Description
  • Technical information
  • General
    • Design
    • 2 legs
    • Type
    • Robot kit
  • Implementation
    • power supply
    • 4x AA (alkaline batteries)

Two-legged robot kit

The TWO-LEGGED ALLBOT is a modular robot kit equipped with an Arduino-compatible shield. Its four servo motors and servo motor shield make it possible to program in a wide range of movements. Put the robot together and enhance it to your liking, for example with the smartphone IR transmitter. With the app for smartphones or tablets (Android® or IOS®), the ALLBOT can be controlled simply and precisely.

Features
  • Compatible with Arduino UNO and MEGA

  • IR receiver

  • Buzzer

  • LED operating display


Included in delivery:
All required plastic components
Servo motor shield
4x 9G servo motor
Battery shield
Various feet
App for smartphone or tablet



Manufacturer : VELLEMAN
Factory number : VR204
Package weight : 0.467 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2 legs
    • Type
    • Robot kit
  • Implementation
    • power supply
    • 4x AA (alkaline batteries)
Datasheet/manual