Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6WHEEL-CHASSIS :: All-wheel all-terrain robotic platform KL!


6WHEEL-CHASSIS

  • Product Description
  • Technical information
  • General
    • Design
    • Giant rubber tyres with grip studs
    • Type
    • All-wheel all-terrain robotic platform
    • Assembly
    • 6 WD ( Wheel Drive )
    • Material
    • Corrosion-resistant, anodized aluminium housing
  • Measures
    • Length
    • 430 mm
    • Width
    • 310 mm
    • Height
    • 135 mm
  • Specials
    • Specification
    • 1:35 ratio
Specially developed for robot lovers, this rugged all-terrain robotic platform is ideal for various competitions. The unique "Supertwist" suspension ensures constant traction of all wheels for maximum drive power. Traction can be adjusted to optimize the drive for different loads and terrain structures. The six powerful motors with their steel box transmissions simplify use even on difficult terrain – even steep hillsides. The suspension consists of simple yet robust torsion springs with rubber mountings. Adjustable spring force and deflection. There are two spacious boxes between the wheels for housing the battery packs.

• Corrosion-resistant, anodised aluminium housing
• The top deck has 4 mm holes at 10 mm grid spacings.
• Giant rubber tyres with grip studs
• Spacious top deck for accommodating cabling and superstructures



Manufacturer : AREXX
Factory number : JSR-6WD
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Design
    • Giant rubber tyres with grip studs
    • Type
    • All-wheel all-terrain robotic platform
    • Assembly
    • 6 WD ( Wheel Drive )
    • Material
    • Corrosion-resistant, anodized aluminium housing
  • Measures
    • Length
    • 430 mm
    • Width
    • 310 mm
    • Height
    • 135 mm
  • Specials
    • Specification
    • 1:35 ratio
Datasheet/manual