Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 71000,0021 :: Fax Ribbon - Philips - black - PFA331 - rebuilt


F-P4

  • Product Description
  • Technical information
  • General
    • Type
    • Transfer roller
    • Assembly
    • For Philips
    • Colour
    • Compatible
    • Design
    • Black
Kompatible schwarz-Transferrolle passend für
PHILIPS Magic 3 basic / Magic 3 Primo / Magic 3 voice sms+ / Magic 3 dect sms / Magic 3 colour dect sms / Magic 3-2 / Magic3-2 Primo / Magic3-2 voice /
PHILIPS PPF531 / PPF 571 / PPF 575.

Transferrolle F-P4 Black
ersetzt Philips PFA331.
Inhalt: 212mm/42,5m, ca. für 140 Seiten A4.
Garantie: 24 Monate



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 71000,0021
Package weight : 0.206 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transfer roller
    • Assembly
    • For Philips
    • Colour
    • Compatible
    • Design
    • Black
Datasheet/manual