Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FARBBAND S015633 :: Original ribbon for LQ-350/300/+/+II

Item-No.: FARBBAND S015633
Colour:

€7,30




SIDM Black Ribbon Cartridge for LQ-350/300/+/+II

  • Product Description
  • Technical information
  • General
    • Type
    • Ribbon
    • Assembly
    • Original
    • Colour
    • Black
Original ribbon suitable for:
Epson LQ-350/LQ-300/LQ-300+/LQ-300+II

Capacity: 2.5 million characters
The fabric colour ribbons from Epson meet the respective specific requirements, thus providing for maximum device service life, even in the most demanding operating conditions.



Manufacturer : EPSON
Factory number : C13S015633
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ribbon
    • Assembly
    • Original
    • Colour
    • Black
Datasheet/manual